You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
48V Gigabit PoE Injector -
PROAPPOE11-48V
- Manufacturer:
- PRO WIFI PRO WIFI
- Manufacturer Part No:
- PROAPPOE11-48V
- Order Code:
- AV28883
- Also Known As:
- GTIN UPC EAN: 5060041669609
Product Overview
- Ideal for powering wall or ceiling mounted devices
- Provides up to 48V / 36W power
- Compliant with 802.3at/802.3af standards
- Supplies power and data connectivity up to 100m
- Plug and play design, no setup required
- Connections: 2x Gigabit RJ45 ports
- Dimensions (HxWxD): 30x85x44mm
Product Information
Technical Documents (0)
Also Known As
137 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £10.81 (£12.97) | ( ) |
| 3+ | £10.10 (£12.12) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























