You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Procell Intense Power 9V PP3 Professional Alkaline Batteries, 10 Pack - 

IPC1604

IPC1604 - Procell Intense Power 9V PP3 Professional Alkaline Batteries, 10 Pack
IPC1604 - Procell Intense Power 9V PP3 Professional Alkaline Batteries, 10 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PROCELL PROCELL
Manufacturer Part No:
IPC1604
Order Code:
BT06904
Product Range
Procell Intense Power
Also Known As:
GTIN UPC EAN: 5000394151390
Technical Datasheet:
IPC1604   Datasheet
See all Technical Docs

Product Range Selector (Procell Intense Power)

See all from this product range

Product Overview

Designed to work best in professional devices and user by manufacturers around the world. Procell Intense Power are manufactured using superior cell design to ensure high-quality results and up to 30% longevity in high drain devices.
  • High power batteries specifically designed for professional devices
  • Designed to power high-drain devices with up to 30% increased longevity
  • Stringent quality standards which incorporate parts of the ANSI and IEC battery standards
  • Individually date-coded for effective inventory management
  • Excellent resistance to corrosion
  • Designed to meet all major quality, safety and environmental standards

Contents

Batteries only

Footnotes

Note: Longevity performance compared to prior Industrial by Duracell Alkaline batteries.

Product Information


:
9V

:
PP3

:
Alkaline

:
628mAh

:
Snap Contact

:
48.5mm

:
26.5mm

:
10

:
PP3

:
17.5mm

:
45g

:
6LR61

:
1604A

:
-

:
Procell Intense Power

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5000394151390

255 In stock Need more?

???PF_PDP_RSP_SUP???

£15.41 ( £18.49  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 10
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £15.41 (£18.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £15.06 (£18.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --