You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BNC Socket to RCA Phono Plug Adaptor -
PROCON55
- Manufacturer:
- PROCEPTION PROCEPTION
- Manufacturer Part No:
- PROCON55
- Order Code:
- CN23142
- Product Range
- -
Product Overview
- BNC used with miniature-to-subminiature coaxial cable in radio, television, and other radio-frequency electronic equipment, test instruments, and video signals
- RCA is commonly used to carry audio and video signals
- Converts BNC connector to an RCA
Product Information
- :
- RCA / Phono
- :
- 1Ways
- :
- Plug
- :
- BNC Coaxial
- :
- 1Ways
- :
- Receptacle
- :
- -
Technical Documents (0)
246 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.34 (£0.41) | ( ) |
10+ | £0.31 (£0.37) | ( ) |
50+ | £0.28 (£0.34) | ( ) |
100+ | £0.26 (£0.31) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.