You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SC-SC Single Mode Fibre Optic Patch Lead, 0.5m -
PROFOL005M
- Manufacturer:
- PROCEPTION PROCEPTION
- Manufacturer Part No:
- PROFOL005M
- Order Code:
- AP03357
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060041662808
Product Overview
- 0.5m single mode fibre optical cable
- High quality and cost-effective
- For data networking, telecommunication networking and testing equipment
- 100% optically tested for insertion loss to ensure high quality
Product Information
- :
- SC
- :
- SC
- :
- 500mm
- :
- -
Technical Documents (0)
Also Known As
21 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.43 (£2.92) | ( ) |
3+ | £2.25 (£2.70) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.