You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4K HDMI over Cat5/6/7 Extender with IR & PoE, 40m -
PROHDMIEX70M
- Manufacturer:
- PROCEPTION PROCEPTION
- Manufacturer Part No:
- PROHDMIEX70M
- Order Code:
- AV29448
- Product Range
- PROception - PROHDMIEX Series
- Also Known As:
- GTIN UPC EAN: 5060041669456
Product Range Selector (PROception - PROHDMIEX Series)
See all from this product rangeProduct Overview
- HDMI 1.4, HDCP 1.4 and DVI 1.0 compliant
- Supports video resolution up to 4K UHD @30Hz, YUV 4:4:4 and audio formats up to PCM 7.1
- EDID copying function, choose EDID from local or remote display
- Built-in HDMI loop-out port for local display or cascading to additional extenders
- Supports one-way POC functionality (from transmitter to receiver)
- One-way IR signal transmission
- Compact design with integrated mounting holes for easy installation
- Supplied with 1.5m IR blaster cable and 1.5m IR receiver cable
- Powered by 12V/1A DC mains adaptor
- Dimensions (HxWxD): 17x80x69mm (each)
Product Information
- :
- PROception - PROHDMIEX Series
- :
- UK Type G
Technical Documents (1)
Also Known As
239 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £35.86 (£43.03) | ( ) |
3+ | £34.85 (£41.82) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.