You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
9" x 1.75" (228mm x 44mm) Short Pile Microfibre Paint Roller Refill -
ARRE002
- Manufacturer:
- PRODEC ADVANCE PRODEC ADVANCE
- Manufacturer Part No:
- ARRE002
- Order Code:
- TL22422
- Product Range
- ProDec Advance - Paint Roller Refill
- Also Known As:
- GTIN UPC EAN: 5019200110612
Product Range Selector (ProDec Advance - Paint Roller Refill)
See all from this product rangeProduct Overview
- Microfibre roller with superior paint loading to all other synthetic fabrics and smoother, more even release
- Excellent finish and no 'orange peel' effect on gloss paints
- Also suitable also for satin, emulsion & woodstains
- 9” For interior walls & ceilings
Product Information
- :
- -
- :
- 44mm
- :
- 228mm
- :
- -
- :
- -
- :
- Paint
- :
- ProDec Advance - Paint Roller Refill
Technical Documents (0)
Also Known As
30 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.62 (£3.14) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.