You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4" (100mm) Medium Pile Lint Free Ice Fusion Mini Paint Roller Refills, 2 Pack -
ARRE034
- Manufacturer:
- PRODEC ADVANCE PRODEC ADVANCE
- Manufacturer Part No:
- ARRE034
- Order Code:
- TL24262
- Also Known As:
- GTIN UPC EAN: 5019200247745
Product Range Selector (0)
See all from this product rangeProduct Overview
- Specially engineered synthetic fibres that recover their shape during use and after washing for an impressively smooth finish time after time
- The closest to a spray finish you can achieve with a roller
- Lint free fabric means no pile shedding and no washing out required before use - use straight from the bag
- 12mm Medium pile ideal for emulsion paints on smooth and semi-smooth surfaces
- Foil sealed airtight clip close bag keeps paint on the roller wet overnight
Product Information
- :
- -
- :
- -
- :
- 100mm
- :
- -
- :
- -
- :
- Paint
- :
- 0
Technical Documents (0)
Also Known As
23 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 1
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.81 (£2.17) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.