You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4" (100mm) Short Pile Lint Free Ice Fusion Gloss Mini Roller Refills, 2 Pack - 

ARRE042

ARRE042 - 4" (100mm) Short Pile Lint Free Ice Fusion Gloss Mini Roller Refills, 2 Pack
ARRE042 - 4" (100mm) Short Pile Lint Free Ice Fusion Gloss Mini Roller Refills, 2 Pack
ARRE042 - 4" (100mm) Short Pile Lint Free Ice Fusion Gloss Mini Roller Refills, 2 Pack
ARRE042 - 4" (100mm) Short Pile Lint Free Ice Fusion Gloss Mini Roller Refills, 2 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ARRE042
Order Code:
TL24266
Also Known As:
GTIN UPC EAN: 5019200329007

Product Range Selector (0)

See all from this product range

Product Overview

Ice Fusion Gloss features ProDec's exclusive Fused Fibre Technology fabric, cut to a 5mm short pile to carefully control the amount of paint applied to achieve a high sheen with all gloss paints. Made from semi-elastic fibres that bounce back and retain their shape after they’ve been pressed against the surface, Fused Fibre Technology delivers the ultimate smooth finish with every roll and is lint-free, so it can be used straight from the packaging without pre-washing. Ice Fusion Gloss rollers are suitable for gloss and satin paints on smooth wood and metal surfaces and come in a handy airtight clip close bag, enabling wet rollers to be conveniently stored overnight.
  • Specially engineered synthetic fibres that recover their shape during use and after washing for an impressively smooth finish time after time
  • 5mm Short pile ideal for gloss and satin paints on smooth wood and metal surfaces
  • Lint free fabric means no pile shedding and no washing out required before use - use straight from the bag
  • Foil sealed airtight clip close bag keeps paint on the roller wet overnight

Product Information


:
-

:
-

:
100mm

:
-

:
-

:
Paint

:
0

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5019200329007

26 In stock Need more?

???PF_PDP_RSP_SUP???

£1.88 ( £2.26  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 2
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.88 (£2.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --