You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12" Loudspeaker System with Bluetooth, 400W -
V12FREE
- Manufacturer:
- PROEL PROEL
- Manufacturer Part No:
- V12FREE
- Order Code:
- LS06005
- Product Range
- Proel Loudspeaker Systems with Bluetooth
- Also Known As:
- GTIN UPC EAN: 8032496467205
- Technical Datasheet:
- V12FREE Datasheet
Product Range Selector (Proel Loudspeaker Systems with Bluetooth)
See all from this product rangeProduct Overview
- 400W Peak power (200W Continuous)
- Class D grade amplifier
- 12" Woofer driver with 2" voice coil
- 1" Neodymium compression horn tweeter
- 2-Way vented enclosure
- Frequency response: 50Hz-20kHz
- Max SPL: 123dB
- Warm and reliable analogue processing
- Multimedia support: USB (Type-A), SD and Bluetooth
- Compatible file format: MP3, WAV and WMA
- 2-Band EQ controls (bass/treble)
- Rechargeable 11.1V Li-Ion battery
- Up to 12 hours play time
Applications
Audio, Music, Live Events, Consumer Electronics, Wireless
Product Information
- :
- 50Hz
- :
- 20kHz
- :
- 603mm
- :
- 380mm
- :
- 359mm
- :
- Proel Loudspeaker Systems with Bluetooth
- :
- IEC 60309
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £318.99 (£382.79) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.