You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10" 2 Way Active Stage Monitor, 500W -
WD10AV2
- Manufacturer:
- PROEL PROEL
- Manufacturer Part No:
- WD10AV2
- Order Code:
- LS06415
- Also Known As:
- GTIN UPC EAN: 8032496633679
Product Range Selector (PROEL - WD1xAV2 Series - 2 Way Active Stage Monitor Speakers)
See all from this product rangeProduct Overview
- Active 2 Way coaxial stage monitor
- 1” compression driver with 1” VC
- 10” Woofer with 2” VC
- 250W total power (500W peak)
- 200W class D + 50 W class AB power module with SMPS
- Dual Limiter circuit
- 2 EQ Presets for Monitor or FOH (Front-Of-House) use
- SPL Max 123dB
- Low-profile, lightweight plywood cabinet with black ultra-durable polyurethane paint
- Reinforced metal grille with dust protection
- Recessed connection panel for added protection
- 2 recessed handles for easy transport
- Pole socket
Product Information
- :
- 60Hz
- :
- 20kHz
- :
- 265mm
- :
- 490mm
- :
- 375mm
- :
- PROEL - WD1xAV2 Series - 2 Way Active Stage Monitor Speakers
- :
- UK Type G
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £249.16 (£298.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.