You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SMD Sonar Ranging, SMD, SSOP20-20 -
PW0268
- Manufacturer:
- PROWAVE PROWAVE
- Manufacturer Part No:
- PW0268
- Order Code:
- SN36517
- Product Range
- -
- Technical Datasheet:
- PW0268 Datasheet
Product Overview
- Supply voltage range from 5.5V to 11V
- Broadband output ranging up to 200KHz
- Variable R/C oscillator compensates for transducer resonate frequency drift due to temperature
- Integrated band pass filter reduces external component count
- Bi-direction I/O pin simplifies control function for transmitting pulse and receiving an echo
- Operating temperature range from -40°C to 85°C
Product Information
- :
- Ultrasonic Sonar Ranging IC
- :
- 5.5V
- :
- 11V
- :
- SSOP
- :
- 20Pins
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- -
Technical Documents (1)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.00 (£3.60) | ( ) |
25+ | £2.86 (£3.43) | ( ) |
100+ | £2.77 (£3.32) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.