You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Portable 7" LCD Monitor with VGA Input - 

LSM7327

LSM7327 - Portable 7" LCD Monitor with VGA Input

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PSI PSI
Manufacturer Part No:
LSM7327
Order Code:
DP34774
Product Range
-
Technical Datasheet:
LSM7327   Datasheet
See all Technical Docs

Product Overview

The LSM7327 7” LCD colour monitor has TFT active matrix technology with LED Backlight offering a sharp display with rechargeable battery pack for up to 6 hours usage, Ideal for the "on the move" Video engineer as the monitor comes with carry bag with viewing window and easy clip on straps for hands free use. Other uses are for surveillance systems setup, reverse monitoring vehicle systems and multimedia video applications.
  • Screen size: 7"
  • Resolution: 800x480
  • Picture ratio: 16:9 and 4:3
  • Brightness: 185cd/m²
  • Contrast ratio: 300:1
  • Inputs: VGA, composite video x2, audio
  • Outputs: Composite video, 3.5mm headphone jack
  • Built in speaker
  • OSD Menu with hot keys
  • LCD Panel screen protector
  • Left/Right/Up/Down, image reverse
  • Carry bag and straps
  • Rechargeable Li-ion battery
  • Power supply: 12V DC (PSU included)

Product Information


:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Available for back order

More stock available to supplier lead times which is approximately 29/09/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£252.56 ( £303.07  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £252.56 (£303.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --