You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

19” 1U 6 Way IEC C13 Socket Rack PDU with Surge Protection - 

PDS6-C13-SRG

PDS6-C13-SRG - 19” 1U 6 Way IEC C13 Socket Rack PDU with Surge Protection
PDS6-C13-SRG - 19” 1U 6 Way IEC C13 Socket Rack PDU with Surge Protection
PDS6-C13-SRG - 19” 1U 6 Way IEC C13 Socket Rack PDU with Surge Protection
PDS6-C13-SRG - 19” 1U 6 Way IEC C13 Socket Rack PDU with Surge Protection

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PULSE PULSE
Manufacturer Part No:
PDS6-C13-SRG
Order Code:
DP38190
Product Range
PULSE PDU Range
Also Known As:
GTIN UPC EAN: 5051259307681

Product Range Selector (PULSE PDU Range)

See all from this product range

Product Overview

The Pulse 1U 19" 6 Way IEC C13 switch panel PDU unit with UK plug and surge protection, allowing easy power connection for up to 6 fixtures using IEC connections. This unit is ideal for both fixed installation & rack mounted mobile use.
  • 19” 1U rack mountable
  • Illuminated power switch
  • Flip-up switch access cover helps to reduce accidental switching
  • 6x IEC C13 outlet sockets - rated 10A
  • Surge protection with LED indicator
  • 1.8m Lead with UK plug and 13A fuse
  • Maximum Load: 13A
  • Power supply: 240V AC
  • Total load: 2400W
  • Dimensions (WxHxD): 482mm x 45mm x 45mm

Product Information


:
6Outlets

:
240V

:
10A

:
450mm

:
482mm

:
1.8m

:
17.7"

:
19"

:
5.9ft

:
PULSE PDU Range

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5051259307681

317 In stock Need more?

???PF_PDP_RSP_SUP???

£20.83 ( £25.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £20.83 (£25.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £19.99 (£23.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £19.14 (£22.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --