You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

UK Mains Plug to 8 Way IEC C13 Switch Panel Rack PDU, 19" 1U - 

PDS8-C13

PDS8-C13 - UK Mains Plug to 8 Way IEC C13 Switch Panel Rack PDU, 19" 1U
PDS8-C13 - UK Mains Plug to 8 Way IEC C13 Switch Panel Rack PDU, 19" 1U
PDS8-C13 - UK Mains Plug to 8 Way IEC C13 Switch Panel Rack PDU, 19" 1U
PDS8-C13 - UK Mains Plug to 8 Way IEC C13 Switch Panel Rack PDU, 19" 1U

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PULSE PULSE
Manufacturer Part No:
PDS8-C13
Order Code:
DP36294
Product Range
PULSE PDU Range

Product Range Selector (PULSE PDU Range)

See all from this product range

Product Overview

A 19" rack mountable 8-way power control unit allowing easy on/off switching for up to 8 fixtures using IEC connections. The illuminated rocker switches make this unit ideal for both fixed installation & rack mounted mobile use.
  • 19" 1U rack mountable
  • 8x Illuminated switches
  • Flip-up switch access covers helps to reduce accidental switching
  • 8x IEC outlets
  • 16A Resettable circuit breaker
  • 1.8m Lead with UK plug and 13A fuse
  • Max. Load: 10A
  • Total load: 2400W
  • Power supply: 240V AC
  • Dimensions (WxHxD): 482x45x90mm

Applications

Audio Visual, Control Panels, DJ, Electrical, Installations, Live Events, Power Management

Product Information


:
8Outlets

:
240V

:
10A

:
482mm

:
2m

:
19"

:
5.9ft

:
PULSE PDU Range

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

543 In stock

150 more will be available week commencing 13/11/25

Reserving future stock

???PF_PDP_RSP_SUP???

£29.14 ( £34.97  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
  • 5+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £29.14 (£34.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £27.90 (£33.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £27.48 (£32.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £26.61 (£31.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --