You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Adjustable Height Sub/Sat 35mm Speaker Extension Pole -
PLS00007
- Manufacturer:
- PULSE PULSE
- Manufacturer Part No:
- PLS00007
- Order Code:
- ST01300
- Product Range
- PULSE Speaker Poles
Product Range Selector (PULSE Speaker Poles)
See all from this product rangeProduct Overview
- Standard 35mm fitment
- Height adjustable: 800-1340mm
- Rubber collar for secure mounting
- Supplied with locking pin for safety
- Steel construction
- Max load: 25kg
- Weight: 1.56kg
Product Information
- :
- PULSE Speaker Poles
Technical Documents (0)
521 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
120 more will be available week commencing 09/12/25
300 more will be available week commencing 30/01/26
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/04/26
120 more will be available week commencing 09/12/25
300 more will be available week commencing 30/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
- 4+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £7.08 (£8.50) | ( ) |
| 2+ | £6.67 (£8.00) | ( ) |
| 4+ | £6.25 (£7.50) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























