You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5m Neutrik PowerCON Interlink/Extension Lead -
PLS000503
- Manufacturer:
- PULSE PULSE
- Manufacturer Part No:
- PLS000503
- Order Code:
- AV25121
- Product Range
- PULSE PowerCON Leads
Product Range Selector (PULSE PowerCON Leads)
See all from this product rangeProduct Overview
- Length: 5m
- High quality black flexible mains cable (3 Core 1.5mm² )
- Genuine Neutrik powerCON connectors
Product Information
- :
- Neutrik powerCON Receptacle to Neutrik powerCON Receptacle
- :
- Neutrik powerCON 3 Way Socket, Power- In
- :
- 5m
- :
- Neutrik powerCON 3 Way Socket, Power-Out
- :
- -
- :
- -
- :
- Black
- :
- PULSE PowerCON Leads
- :
- 16.4ft
Technical Documents (0)
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £30.83 (£37.00) | ( ) |
3+ | £29.99 (£35.99) | ( ) |
10+ | £29.16 (£34.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.