You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Pole Neutrik Speakon Speaker Lead 1.5mm², 3m -
PLS00153
- Manufacturer:
- PULSE PULSE
- Manufacturer Part No:
- PLS00153
- Order Code:
- AV18956
- Product Range
- PULSE Speaker Leads
Product Range Selector (PULSE Speaker Leads)
See all from this product rangePLS00153 - You may also be interested in
Product Overview
- High quality and flexible black speaker cable
- Twin copper cores
- 2x 1.5mm² conductors
- Straight wired using pin set 1
- Suitable for connecting most modern amplifier or powered mixers to speaker cabinets
- Ideal for use in the disco, music and PA industry
Product Information
- :
- Speakon Plug, 2 Way
- :
- speakON Plug to speakON Plug
- :
- Speakon Plug, 2 Way
- :
- 9.8ft
- :
- 3m
- :
- Black
- :
- PULSE Speaker Leads
Technical Documents (0)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £15.18 (£18.22) | ( ) |
2+ | £14.71 (£17.65) | ( ) |
4+ | £14.49 (£17.39) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.