You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3.5mm Stereo Jack to 6.35mm (1/4 Inch) Stereo Jack Lead, 1.5m - 

PLS00663

PLS00663 - 3.5mm Stereo Jack to 6.35mm (1/4 Inch) Stereo Jack Lead, 1.5m
PLS00663 - 3.5mm Stereo Jack to 6.35mm (1/4 Inch) Stereo Jack Lead, 1.5m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PULSE PULSE
Manufacturer Part No:
PLS00663
Order Code:
DP36972
Product Range
PULSE 3.5mm Stereo Jack to 6.35mm Jack Leads

Product Range Selector (PULSE 3.5mm Stereo Jack to 6.35mm Jack Leads)

See all from this product range

Product Overview

A flexible 3.5mm to 6.35mm (1/4 inch) stereo jack audio lead with OFC conductors, PVC outer jacket to protect the wiring and gold plated connectors for resistance to oxidation. Suitable for connecting audio devices such as a smartphone, tablet, laptop or MP3 player to an active speaker, stereo receiver, audio mixer console or other 6.35mm (1/4 inch) jack enabled device.
  • Audio adaptor lead
  • 3.5mm Male stereo jack (TRS)
  • 6.35mm (1/4 inch) Male stereo jack (TRS)
  • Gold plated connectors
  • OFC, copper core conductors
  • 4mm Soft, flexible PVC outer cable jacket
  • Lead length: 1.5m

Applications

Audio, Broadcast, DJ, Education, Installations, Live Events, Music, Signal Processing, Sound & Video

Product Information


:
3.5mm Stereo Jack Plug

:
6.35mm (1/4") Stereo Jack Plug

:
4.9ft

:
1.5m

:
Black

:
PULSE 3.5mm Stereo Jack to 6.35mm Jack Leads

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

81 In stock Need more?

???PF_PDP_RSP_SUP???

£2.10 ( £2.52  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.10 (£2.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £2.04 (£2.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.99 (£2.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --