You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
19” 0.5U Cable Rack Tie L-Mount Bar, 50mm Depth -
RCM-05U-L50
New- Manufacturer:
- PULSE PULSE
- Manufacturer Part No:
- RCM-05U-L50
- Order Code:
- DP38381
- Product Range
- Pulse - 19” 0.5U Cable Rack Tie Mount Bars
Product Range Selector (Pulse - 19” 0.5U Cable Rack Tie Mount Bars)
See all from this product rangeProduct Overview
- Constructed from steel with a black coated finish
- Height: 0.5U
- External width: 483mm
- Depth: 50mm
Product Information
- :
- Cable Rack
- :
- 19" Racks
- :
- Pulse - 19” 0.5U Cable Rack Tie Mount Bars
Technical Documents (0)
411 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.79 (£3.35) | ( ) |
3+ | £2.66 (£3.19) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.