You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
A4 Ring Binder - Yellow -
KF01472 X1
- Manufacturer:
- Q CONNECT Q CONNECT
- Manufacturer Part No:
- KF01472 X1
- Order Code:
- OE06133
- Product Range
- Q Connect A4 Ring Binders
- Also Known As:
- GTIN UPC EAN: 5705831014725
Product Range Selector (Q Connect A4 Ring Binders)
See all from this product rangeProduct Overview
- A4 strong polypropylene ring binders
- Plastic label holder on spine
- Capacity 25mm
- 2 ring mechanism
- No welding so extremely strong and durable
Product Information
- :
- A4
- :
- Yellow
- :
- Q Connect A4 Ring Binders
Technical Documents (0)
Also Known As
31 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £1.77 (£2.12) | ( ) |
| 3+ | £1.61 (£1.93) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























