You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VHF Neckband Wireless Microphone System, 174.5MHz -
VN1
- Manufacturer:
- QTX QTX
- Manufacturer Part No:
- VN1
- Order Code:
- MP34902
- Product Range
- QTX Sound - 171.83xUK
- Also Known As:
- 171.837UK, GTIN UPC EAN: 5015972089781
- Technical Datasheet:
- VN1 Datasheet
Product Range Selector (QTX Sound - 171.83xUK)
See all from this product rangeProduct Overview
- Carrier frequency: 174.5MHz
- Up to 50m range
- S/N ratio:
85dB - THD:
0.2% - ABS case, jack lead and batteries supplied
- Receiver
- Power: 10Vac 250mA (supplied)
- Dimensions (WxHxD): 210x45x180mm
- Weight: 573g
- Beltpack Transmitter
- Power: 9V PP3 battery (supplied)
- Dimensions (WxHxD): 68x205x25mm (excl.antenna)
- Weight: 76g (without battery)
Product Information
- :
- Cardioid
- :
- 174.5MHz
- :
- 40Hz
- :
- 20kHz
- :
- QTX Sound - 171.83xUK
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £32.50 (£39.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.