You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Lightweight Lighting Stand, 30Kg Max - 

LT01

LT01 - Lightweight Lighting Stand, 30Kg Max

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
QTX QTX
Manufacturer Part No:
LT01
Order Code:
ST03621
Also Known As:
180.627UK, GTIN UPC EAN: 5015972092972

Product Overview

Stable combination of aluminium and steel lighting stand on a foldable tripod with quick fix height. Supplied with a T-Bar and fixing wing nuts for your lighting fixtures.
  • Ideal for small light fixtures
  • Quick and easy to setup
  • Height: 1200mm to 2500mm
  • Maximum weight: 30kg
  • T-Bar width: 1000mm
  • Collapsed dimensions: 1100mm x 80mm x 80mm
  • Weight: 4kg

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

180.627UK, GTIN UPC EAN: 5015972092972

18 In stock Need more?

???PF_PDP_RSP_SUP???

£26.66 ( £31.99  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £26.66 (£31.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £20.82 (£24.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --