You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
15" Subwoofer Box -
QT15S
- Manufacturer:
- QTX SOUND QTX SOUND
- Manufacturer Part No:
- QT15S
- Order Code:
- LS01160
- Also Known As:
- 170.750UK, GTIN UPC EAN: 5015972030165
Product Overview
- MDF Construction with hard wearing carpet covering
- Ported, bass reflex design
- Built-in filter to deliver low resonant bass
- 35mm Top hat
- 2x Carry handles
- Connectors: Terminals, 1/4" Jack socket, SPK socket
- Driver Size: 15" (381mm)
- Power (RMS/Max): 150W / 300W
- Impedance: 8Ω
- Frequency Response: 40Hz - 250Hz
- Dimensions (WxHxD): 460x510x405mm
- Weight: 18kg
Product Information
- :
- 40Hz
- :
- 250Hz
- :
- 510mm
- :
- 460mm
- :
- 405mm
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £107.50 (£129.00) | ( ) |
2+ | £100.00 (£120.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.