You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Transport Bag for Square Base Plates - 

180.017UK

180.017UK - Transport Bag for Square Base Plates
180.017UK - Transport Bag for Square Base Plates
180.017UK - Transport Bag for Square Base Plates

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
QTX QTX
Manufacturer Part No:
180.017UK
Order Code:
DP37677
Product Range
-
Also Known As:
180.017UK, GTIN UPC EAN: 5015972228876

Product Overview

Strong carry bag designed for transporting and protecting the square base plate from stands 180.195UK and 180.196UK, and other square base plates measuring up to 500x500mm. Made from durable nylon, this bag features a sturdy handle and 5mm thick padding to provide protection.
  • Durable nylon fabric
  • Dense 5mm padding
  • Strong and comfortable handle
  • Dimensions: 550x30x550mm

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

180.017UK, GTIN UPC EAN: 5015972228876

15 In stock Need more?

???PF_PDP_RSP_SUP???

£11.29 ( £13.55  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £11.29 (£13.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --