You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Straight Stand - 

188.018UK

188.018UK - Straight Stand

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
QTX QTX
Manufacturer Part No:
188.018UK
Order Code:
DP37857
Product Range
-
Also Known As:
188.018UK, GTIN UPC EAN: 5015972035696

Product Overview

Small desktop microphone stand. The unit comprises of a heavy, sturdy 100mmØ black metal base with rubber feet and a 60mm high chrome finish stem.
  • Black metal and chrome finish
  • Standard 5/8" thread
  • With rubber feet
  • Dimensions: 60mm x 100mmØ
  • Weight: 780g

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

188.018UK, GTIN UPC EAN: 5015972035696

3 In stock Need more?

???PF_PDP_RSP_SUP???

£10.15 ( £12.18  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £10.15 (£12.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £7.83 (£9.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --