You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3-in-1 LED & Laser Effect Light -
BUTTERFLY EFFECT
NewProduct Overview
- 3 Colourful, super bright effects in one fixture
- Comprising RGBW butterfly effect, RGB PARs and red/green laser
- Auto, sound-activated, master-slave or DMX control
- Supplied with mounting bracket and IR remote control
- Power supply: 110V to 240V AC, 50/60Hz
- Power consumption: 38W
- Fuse rating: F5A
- Modes: Auto, Sound, DMX512, Master/Slave, Remote Control
- DMX channels: 13 Channel
- Effect LEDs: 2pcs 15W flutter effect, 6pcs 1W PAR
- Connections: Power in (IEC), DMX in/out (3pin XLR)
- Laser power: Red: 100mw and Green: 50mw
- Laser class: 3B
- Battery remote: CR2025 (supplied)
- Dimensions: 130mm x 200mm x 240mm
- Weight: 1.18kg
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £74.67 (£89.60) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.