You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2x 35W Digital Amplifier with Media Player/BT -
KAD-2BT
Product Overview
- Efficient Class D digital amplifier
- Bluetooth connectivity
- Built-in media player with USB and SD card inputs and FM receiver
- High output power of 55W max. per side
- Master volume, treble and bass rotaries control tone and overall output
- Mic volume, tone and echo effects
- Aux line input: 3.5mm stereo jack (front panel)
- Stereo line inputs: 3x RCA (L+R)
- Microphone inputs: 2x 6.35mm (¼”) jack
- FM antenna input: Spring clip terminals
- Speaker outputs: Spring clip terminals
- Output power (8 Ohms): 2x 25W RMS / 2x 40W Max. (EIAJ Standard @ 1kHz 10% THD)
- Output power (4 Ohms): 2x 35W RMS / 2x 55W Max. (EIAJ Standard @ 1kHz 10% THD)
- Output impedance: 4 to 8 Ohms
- Line input sensitivity: 380mV
- Mic input sensitivity: 15mV (unbalanced)
- Power supply: 230V AC, 50Hz (IEC)
- Dimensions (WxHxD): 200x65x200mm
- Weight: 1.6kg
Applications
Audio, Music, Installations, Hobby & Education
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £47.40 (£56.88) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.