You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
178.512UK - Active PA Cabinet Speaker with Inbuilt Amplifier, 12", 720W -
QUEST-12A
- Manufacturer:
- QTX QTX
- Manufacturer Part No:
- QUEST-12A
- Order Code:
- LS06147
- Also Known As:
- 178.512UK, GTIN UPC EAN: 5015972227756
Product Range Selector (QTX - Quest Series - Active PA Cabinets Speakers with Inbuilt Amplifier)
See all from this product rangeProduct Overview
- Inbuilt class-AB amplifier
- USB/SD media player with FM tuner & Bluetooth
- Durable moulded polypropylene cabinet
- Fitted with rear wheels for easy portability
- 35mm pole mount socket for stand mounting
- Woofer: 300mm (12")
- Tweeter: 35mmØ (1.35") Ti Compression driver
- Output Power: 180W
- Output Power Peak: 720W
- Sensitivity: 94db
- Frequency response: 55Hz to 19KHz
- Dimensions: 590x380x335mm
- Weight: 15.2kg
Product Information
- :
- 55Hz
- :
- 19kHz
- :
- 590mm
- :
- 335mm
- :
- 380mm
- :
- UK Type G
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £149.16 (£178.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.