You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Starscape Multicolour Laser Effect -
STARSCAPE
- Manufacturer:
- QTX QTX
- Manufacturer Part No:
- STARSCAPE
- Order Code:
- DP36155
- Product Range
- -
- Also Known As:
- 152.740UK, GTIN UPC EAN: 5015972211816
- Technical Datasheet:
- STARSCAPE Datasheet
Product Overview
- Produces a dotted laser effect in various colours
- Laser Power: 50mW (Green 515nm), 80mW (Red 638nm), 100mW (Blue 450nm)
- DMX, auto, sound-activated & master/slave modes
- DMX512 Compatible
- XLRM in, XLRF out DMX connection
- Supplied with mounting bracket
- Power supply: 110-250V AC, 50/60Hz
- IEC Mains power connection
- Dimensions (HxWxD): 85x190x145mm
Product Information
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £111.74 (£134.09) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.