You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
U-MIC USB Dual Neckband UHF Wireless Microphone System -
U-MIC-863.2+864.8-N
- Manufacturer:
- QTX QTX
- Manufacturer Part No:
- U-MIC-863.2+864.8-N
- Order Code:
- MP35867
- Also Known As:
- 171.812UK, GTIN UPC EAN: 5015972217924
Product Range Selector (QTX - USB Dual Neckband UHF Wireless Microphone Systems - U-MIC Series)
See all from this product rangeProduct Overview
- 3.5mm to 6.3mm jack lead included
- Plug-through USB connection for flash drive inputs
- Both microphones mixed to a single output
- Power supply: USB 5V, 1A (receiver), 2x AA batteries (each transmitter)
- Carrier frequencies: 863.2MHz + 864.8MHz
- Frequency response: 50Hz - 15kHz
- Output connection: 3.5mm mono jack
- Wireless range: Up to 50m
- Neckband microphone dimensions: 150x120x120mm (each)
- Neckband microphone weight: 21g (each)
- Transmitter dimensions: 105x65x30mm
- Transmitter weight: 67g (each - no battery)
- Receiver dimensions: 80x34x15mm
- Reciever weight: 25g
Product Information
- :
- -
- :
- 864.8MHz
- :
- 50Hz
- :
- 15kHz
Technical Documents (1)
Also Known As
313 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £20.82 (£24.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.