You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4K PoE NVR, 16 Channel, No HDD -
NDA-NVR-4K2-16BB
New- Manufacturer:
- QVIS QVIS
- Manufacturer Part No:
- NDA-NVR-4K2-16BB
- Order Code:
- SR12566
- Product Range
- Qvis - NDA-NVR Series
- Technical Datasheet:
- NDA-NVR-4K2-16BB Datasheet
Product Range Selector (Qvis - NDA-NVR Series)
See all from this product rangeProduct Overview
- Adopt standard H.265 and H.264 high profile compression format to get high-quality video at much lower bit rate
- Intuitive and user-friendly GUI
- Windows-style operation by mouse
- Multi-mode recording: manual/timed/motion/sensor/POS/AI recording
- 8/16-channel simultaneous playback
- Search: time slice, time, event, tag, smart search
- Support multiple VCA (Video Content Analytics) events, such as object abandoned/missing, region
- intrusion, tripwire, video exception, etc. Support POS information overlay on live view and playback
- Express and flexible backup via USB, network etc.
- Pentaplex: preview, record, playback, backup and remote access
- DHCP, DDNS, PPPoE network protocol
- Remote control via Web or CMS: preview, playback, backup, PTZ, and configuration
- 16x PoE network ports; IPC can be directly connected to NVR
- PoE power supply supported
- Dual stream technology for local storage with HD, remote network transmission and remote surveillance with mobile device
- Multi-user online simultaneously
- Authorisation management, log view and device status view
- 4K output, true high resolution display
- Support NAT function and QRCode scanning by mobile phones
- Powerful mobile surveillance by smart phones with iOS and Android OS
Product Information
- :
- 16Channels
- :
- 0TB
- :
- Qvis - NDA-NVR Series
- :
- UK Type G
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 11/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £235.00 (£282.00) | ( ) |
3+ | £228.00 (£273.60) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.