You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4K PoE AI NVR, 4 Channel, No HDD -
NDA-NVR-6MP-4BB
New- Manufacturer:
- QVIS QVIS
- Manufacturer Part No:
- NDA-NVR-6MP-4BB
- Order Code:
- SR12568
- Product Range
- Qvis - NDA-NVR Series
- Technical Datasheet:
- NDA-NVR-6MP-4BB Datasheet
Product Range Selector (Qvis - NDA-NVR Series)
See all from this product rangeProduct Overview
- Support 4-channel 8MP/6MP/5MP/4MP/3MP/1080P/960P/720P/DI/CIF IP video input
- H.265S/H.265+/H.265/H.264 coding
- Intuitive and user-friendly GUI
- Windows style operation by mouse
- Multi-mode recording: manual/timed/motion/sensor/POS/AI recording
- Playback: 4-channel simultaneous playback
- Search: time slice, time, event, tag, smart search
- Support multiple VCA (Video Content Analytics) events, such as object abandoned/missing, region intrusion, tripwire, video exception, etc.
- Support POS information overlay on live view and playback
- Express and flexible backup via USB, network and so on
- Pentaplex: preview, record, playback, backup and remote access
- DHCP, DDNS, PPPoE network protocol
- Remote control via Web or CMS : preview, playback, backup, PTZ, and configuration
- 4x PoE network ports; IPC can be directly connected to NVR; PoE power supply supported
- Dual stream technology for local storage with HD, remote network transmission and remote surveillance with mobile device
- Authorisation management, log view and device status view
- 4K output, true high resolution display
- Support NAT function and QRCode scanning by mobile phones
- Powerful mobile surveillance by smart phones with iOS and Android OS
Product Information
- :
- 4Channels
- :
- 0TB
- :
- Qvis - NDA-NVR Series
- :
- UK Type G
Technical Documents (1)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £71.00 (£85.20) | ( ) |
3+ | £69.00 (£82.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.