You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Insert 55 A9-2 for Organiser Compartment Storage Boxes -
114578
- Manufacturer:
- RAACO RAACO
- Manufacturer Part No:
- 114578
- Order Code:
- SG34040
- Product Range
- Raaco - Inserts
- Also Known As:
- GTIN UPC EAN: 5733439114578
Product Range Selector (Raaco - Inserts)
See all from this product rangeProduct Overview
- Can be used for Assorter 55, Boxxser 55, CarryLite 55, Compact, drawer 250-3 and tray in ToolCase
- Made of polypropylene (PP)
- Dimensions (HxWxD): 47mm x 39mm x 109mm
Applications
Industrial
Product Information
- :
- Assorter Boxes
- :
- Insert
- :
- Raaco - Inserts
Technical Documents (0)
Also Known As
43 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.74 (£0.89) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.