You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Shelf Bin 7-1600/40 Storage Bin with Rear Carrying Handle - 161mm x 210mm x 465mm -
136730
- Manufacturer:
- RAACO RAACO
- Manufacturer Part No:
- 136730
- Order Code:
- SG34030
- Product Range
- Raaco - Shelf Bins
- Also Known As:
- GTIN UPC EAN: 5733439136730
Product Range Selector (Raaco - Shelf Bins)
See all from this product rangeProduct Overview
- Shelf bin for 400mm shelf (type 90-40), with rear grip
- Made of polypropylene (PP)
- Dimensions (HxWxD): 161mm x 210mm x 465mm
- Load Capacity: 25kg
Product Information
- :
- Blue
- :
- 161mm
- :
- 210mm
- :
- 465mm
- :
- 25kg
- :
- Raaco - Shelf Bins
Technical Documents (0)
Also Known As
36 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £11.94 (£14.33) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.