You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Way Fan Tray to Fit 600mm 19" Cabinet -
RR-FT-2
- Manufacturer:
- RACKYRAX RACKYRAX
- Manufacturer Part No:
- RR-FT-2
- Order Code:
- EN85229
- Product Range
- Rackrax - Rack Accessories
- Technical Datasheet:
- RR-FT-2 Datasheet
Product Range Selector (Rackrax - Rack Accessories)
See all from this product rangeProduct Overview
- Designed to keep networking equipment cooler by increasing airflow through the cabinet
- Specially designed to fit on the roof of Racky Rax cabinets
- High quality,low noise fans
- Powered via a standard UK 240V plug
- For use in 600 by 600mm or 800 by 600mm cabinets
- Dimensions: 415x355mm
Product Information
- :
- Rackrax - Rack Accessories
Technical Documents (1)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £78.28 (£93.94) | ( ) |
5+ | £75.15 (£90.18) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.