You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
15U 19" Black Steel Wall Mount Rack Enclosure - 720x550x450mm -
RR-W1-15G
- Manufacturer:
- RACKYRAX RACKYRAX
- Manufacturer Part No:
- RR-W1-15G
- Order Code:
- EN84820
- Product Range
- Rackrax - RR-Wx-xxx Cabinets
- Technical Datasheet:
- RR-W1-15G Datasheet
Product Range Selector (Rackrax - RR-Wx-xxx Cabinets)
See all from this product rangeProduct Overview
- Ideal for small network applications
- Adjustable, rear mounting posts
- Cable access in top and bottom panels
- Vented top cover
- Removable side panels
- Lockable glass front door
- Supplied fully assembled
Product Information
- :
- 15U
- :
- Steel
- :
- Black
- :
- 720mm
- :
- 550mm
- :
- 450mm
- :
- 28.35"
- :
- 21.65"
- :
- 17.72"
- :
- 720mm
- :
- Rackrax - RR-Wx-xxx Cabinets
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 15/09/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £166.65 (£199.98) | ( ) |
10+ | £151.50 (£181.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.