You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SMA Attenuator, Plug to Socket, 20dB, 3GHz, 1W -
R411820124.
- Manufacturer:
- RADIALL RADIALL
- Manufacturer Part No:
- R411820124.
- Order Code:
- CN18704
- Product Range
- Radiall - SMA Attenuators
- Technical Datasheet:
- R411820124. Datasheet
Product Range Selector (Radiall - SMA Attenuators)
See all from this product rangeProduct Overview
- 100W at 25°C Peak power
- MIL-C 39012 Standard
Applications
Aerospace, Defence, Military
Product Information
- :
- SMA Plug to SMA Jack
- :
- 20dB
- :
- DC to 6GHz
- :
- 1W
- :
- 50ohm
- :
- Brass
- :
- -40°C to +85°C
- :
- Intra Series Coaxial
- :
- Radiall - SMA Attenuators
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 22/09/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £23.40 (£28.08) | ( ) |
10+ | £20.88 (£25.06) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.