You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
300 Tape Dispenser, Blue -
0774
New- Manufacturer:
- RAPESCO RAPESCO
- Manufacturer Part No:
- 0774
- Order Code:
- OE08248
- Product Range
- Rapesco 300 Tape Dispenser
- Also Known As:
- GTIN UPC EAN: 5018505402729
Product Range Selector (Rapesco 300 Tape Dispenser)
See all from this product rangeProduct Overview
- Simple, stylish design that suits any workspace
- Weighted housing with rubberised base for stability
- Compatible with standard small core 33mm tape rolls
- Suitable for 19mm and 25mm wide tape
Footnotes
Product Information
- :
- Tape Dispenser
- :
- Tape up to 25mm wide
- :
- Rapesco 300 Tape Dispenser
Technical Documents (0)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 20+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.51 (£1.81) | ( ) |
20+ | £1.40 (£1.68) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.