You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Heat Shrinkable Solder Sleeve, Terminator, 4.5mm, Blue, PO (Polyolefin), 42mm -
CWT-9003
- Manufacturer:
- RAYCHEM - TE CONNECTIVITY RAYCHEM - TE CONNECTIVITY
- Manufacturer Part No:
- CWT-9003
- Order Code:
- CN25012
- Product Range
- CWT Series
- Also Known As:
- 114163-000
- Technical Datasheet:
- CWT-9003 Datasheet
Product Range Selector (CWT Series)
See all from this product rangeProduct Overview
- One-piece design
- M83519/1 and M83519/2 MIL SPEC approved
- Small size and lightweight
- Controlled soldering process
Applications
Maintenance & Repair, Commercial, Aerospace, Defence, Military, Automotive
Product Information
- :
- Terminator
- :
- 4.5mm
- :
- Blue
- :
- PO (Polyolefin)
- :
- 42mm
- :
- -
- :
- CWT Series
Technical Documents (3)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.93 (£1.12) | ( ) |
10+ | £0.45 (£0.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.