You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6W LED Orbit Recessed Circular Downlight, 4000K, 450lm -
ORB6-40
- Manufacturer:
- RED ARROW RED ARROW
- Manufacturer Part No:
- ORB6-40
- Order Code:
- LA10455
- Product Range
- Red Arrow - Orbit Downlights
- Also Known As:
- GTIN UPC EAN: 5055807622301
- Technical Datasheet:
- ORB6-40 Datasheet
Product Range Selector (Red Arrow - Orbit Downlights)
See all from this product rangeProduct Overview
- Complete with prewired remote driver and plug and socket connectors
- Die cast aluminium body and TP(b) PS Diffuser
- IP44 & IK04 Rated
- Dimensions (ØxD): 120x30mm
- Cut out: 108mm
Product Information
- :
- Ceiling Lights
- :
- -
- :
- -
- :
- -
- :
- Red Arrow - Orbit Downlights
Technical Documents (2)
Also Known As
31 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £6.32 (£7.58) | ( ) |
5+ | £5.76 (£6.91) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.