You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Gorilla Plas B4 Shallow Mix & Pour Bucket - Yellow, 10L -
B4.GP/Y
- Manufacturer:
- RED GORILLA RED GORILLA
- Manufacturer Part No:
- B4.GP/Y
- Order Code:
- SI20166
- Product Range
- Red Gorilla - Buckets
- Also Known As:
- GTIN UPC EAN: 0729848005809
Product Range Selector (Red Gorilla - Buckets)
See all from this product rangeProduct Overview
- Made from revolutionary new recycled polymer, Gorilla Plas®, the new B4 Shallow Bucket is tougher, stronger and easier to clean and maintain than ever before
- This B4 is the new industry leader for feed buckets, with all the classic features of the B4 rubber bucket, but more usable and hardwearing by far
- With a capacity of 10L/2gal. and designed to pour from either side
- The new Shallow Bucket makes light work of shifting and baling out feed, water, and just about anything else you care to carry in it
- Made exclusively in the UK for Red Gorilla
- Dimensions (HxDia): 170mm x 350mm
Product Information
- :
- 10l
- :
- Plastic
- :
- Red Gorilla - Buckets
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.45 (£8.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.