You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
24/6mm No.56 Steel Staples, 5000 Pack -
06010
- Manufacturer:
- REXEL REXEL
- Manufacturer Part No:
- 06010
- Order Code:
- OE08121
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5010255060105
Product Overview
- High quality steel staples
- 6mm Leg length staples up to 20 sheets (80gsm)
Product Information
- :
- All Purpose
- :
- -
- :
- 6mm
- :
- -
Technical Documents (0)
Also Known As
14 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 5000
- 1+
- 20+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.66 (£1.99) | ( ) |
20+ | £1.54 (£1.85) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.