You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Momentum X308 Cross Cut Paper Shredder, Black -
2104570
- Manufacturer:
- REXEL REXEL
- Manufacturer Part No:
- 2104570
- Order Code:
- OE07943
- Product Range
- Rexel Shredders
Product Range Selector (Rexel Shredders)
See all from this product rangeProduct Overview
- Shreds up to x8 A4 sheets in one pass (80gsm)
- Cross cut (P-3 DIN security level)
- 15L bin capacity, 100 A4 sheets
- Anti-jam funtion
- Lift off shredder head with transparent bin window to see when full
- Shreds staples and paper clips
- Dimensions: 343x325x229mm
- 2 Year manufacturer warranty
Product Information
- :
- Cross Cut
- :
- 5x42mm
- :
- 8
- :
- 3
- :
- 220mm
- :
- -
- :
- Rexel Shredders
- :
- UK Type G
Technical Documents (0)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £52.19 (£62.63) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.