You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

433MHz Helical Antenna, 2.5dBi, Hinged, SMA - 

ANT-4HELH44-SMA

ANT-4HELH44-SMA - 433MHz Helical Antenna, 2.5dBi, Hinged, SMA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ANT-4HELH44-SMA
Order Code:
RF01016
Product Range
ANT-4HELxxx-SMA Series

Product Range Selector (ANT-4HELxxx-SMA Series)

See all from this product range

Product Overview

A compact Helical antenna with SMA male fixing. and rugged plastic finish. This ready to operate antenna requires no tuning and provides optimum range and reliability to your application.
  • Suitable for general low power radio, IOT / M2M applications and telemetry
  • Omni directional design
  • Operating temperature: -30°C to 80°C
  • Dimensions: 44x10mm

Product Information


:
Helical

:
-

:
433MHz

:
SMA Connector

:
2.5dBi

:
2.5

:
10W

:
50ohm

:
Vertical

:
ANT-4HELxxx-SMA Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

7 In stock Need more?

???PF_PDP_RSP_SUP???

£4.90 ( £5.88  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £4.90 (£5.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £4.72 (£5.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £4.49 (£5.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --