You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5G GSM Adhesive Flexible Antenna -
ANT-5GFPCB6958-UFL
- Manufacturer:
- RF SOLUTIONS RF SOLUTIONS
- Manufacturer Part No:
- ANT-5GFPCB6958-UFL
- Order Code:
- RF01024
- Product Range
- -
- Technical Datasheet:
- ANT-5GFPCB6958-UFL Datasheet
Product Overview
- Suitable for applications such as embedded GSM and space saving applications
- Mini Self Adhesive Patch Antenna
- Frequency Range: 700/960/1800/2700/3500/3800MHz
- Gain: 8/10dBi
- Omni Directional
- 15cm 1.13 mini Coax to UFL
- Flexi PCB thickness 0.1mm
- 3M adhesive sticker on rear
- Operating temperature: –10 to 70°C
Product Information
- :
- GSM
- :
- 700MHz
- :
- 3800MHz
- :
- Adhesive
- :
- 10dBi
- :
- 1.5
- :
- 1W
- :
- 50kohm
- :
- Omni
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 13/10/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.35 (£4.02) | ( ) |
10+ | £3.23 (£3.88) | ( ) |
25+ | £3.07 (£3.68) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.