You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
868MHz Wire Antenna, SMA Connector -
ANT-8WIRE-SMA
- Manufacturer:
- RF SOLUTIONS RF SOLUTIONS
- Manufacturer Part No:
- ANT-8WIRE-SMA
- Order Code:
- RF01019
- Product Range
- ANT-8WIRE Series
- Technical Datasheet:
- ANT-8WIRE-SMA Datasheet
Product Range Selector (ANT-8WIRE Series)
See all from this product rangeProduct Overview
- Suitable for applications such as general low power radio and IOT / M2M applications
- Vertical Polarisation
- Omni-Directional Design
- 1/4 wavelength Antenna
- Rugged Heat-shrink overbody
- Dimensions: 44x10mm
Product Information
- :
- Omni-directional
- :
- -
- :
- 868MHz
- :
- SMA Connector
- :
- 2dBi
- :
- -
- :
- -
- :
- 50ohm
- :
- Vertical
- :
- ANT-8WIRE Series
Technical Documents (1)
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.71 (£3.25) | ( ) |
10+ | £2.61 (£3.13) | ( ) |
25+ | £2.49 (£2.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.