You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
GPS, GSM, LTE and WiFi Antenna -
ANT-GGWLTEPUKS-SMA
- Manufacturer:
- RF SOLUTIONS RF SOLUTIONS
- Manufacturer Part No:
- ANT-GGWLTEPUKS-SMA
- Order Code:
- RF00980
- Product Range
- -
- Technical Datasheet:
- ANT-GGWLTEPUKS-SMA Datasheet
Product Overview
- Suitable for GPS applications, 4G / LTE GSM applications, wifi etc..
- MIMO: Multi input / Multi output
- 5x RG174 coax to SMA
- Lead length: 3m
GNSS - Frequency range: 1561.098MHz -1610MHz
- VSWR:
2.0 - Polarisation: RCHP
- Gain 28+/-2dB
- Noise:
1.5dB - Supply voltage: 3V - 5V DC
15mA Consumption LTE Antenna MIMO - Frequency range: 698MHz - 960MHz / 2690MHz - 3600MHz
- VSWR
3.0 - Polarisation: Linear
- Gain +4dBi (typical)
WiFi Antenna MIMO - Frequency range: 2400MHz - 2483.5MHz / 4900MHz - 5825MHz
- Polarization: Linear
Product Information
- :
- 4G / GPS / WiFi
- :
- 698MHz
- :
- 5825MHz
- :
- Panel
- :
- 28dB
- :
- 4
- :
- -
- :
- 50ohm
- :
- Right Hand Circular
- :
- -
Technical Documents (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £49.25 (£59.10) | ( ) |
5+ | £47.52 (£57.02) | ( ) |
10+ | £45.15 (£54.18) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.