You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2700MHz Omnidirectional Mast Mountable Antenna - 

ANT-MOD6-N

ANT-MOD6-N - 2700MHz Omnidirectional Mast Mountable Antenna

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ANT-MOD6-N
Order Code:
RF00904
Product Range
-
Technical Datasheet:
ANT-MOD6-N   Datasheet
See all Technical Docs

Product Overview

The ANT-MOD6-N from RF Solutions is a mast mountable 6dBi Omni antenna, designed for GSM, 868MHz M2M and 3G / 4G applications.
  • Frequency range: 680 - 960 / 1710 - 2700MHz
  • U-bolt fixing
  • 3m Coax to sma (m) connector
  • Plastic construction

Product Information


:
4G / 3G / GSM / GPRS Yagi

:
680MHz

:
2700MHz

:
Pole (Mast) or Wall

:
6dB

:
3

:
100W

:
50kohm

:
Vertical

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

8 In stock Need more?

???PF_PDP_RSP_SUP???

£39.20 ( £47.04  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £39.20 (£47.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £37.83 (£45.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £35.94 (£43.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --