You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Smart RF Tx/Rx DIL Module, 868MHz, 2km -
ZETAPLUS-868-D
- Manufacturer:
- RF SOLUTIONS RF SOLUTIONS
- Manufacturer Part No:
- ZETAPLUS-868-D
- Order Code:
- RF00794
- Product Range
- ZETAPLUS Series
- Technical Datasheet:
- ZETAPLUS-868-D Datasheet
Product Range Selector (ZETAPLUS Series)
See all from this product rangeProduct Overview
- Supply voltage range from 1.8VDC to 3.6VDC (marked blue dot)
- Maximum ((G)FSK) data rate is 500Kbps, OOK data rate is 120Kbps, 2Km range
- Intelligent wire replacement SMARTRADIO and form factor of 16mm x 18mm
- Transmit power of +13dBm, -116dBm high sensitivity at 2.4Kbps GFSK and -102dBm at 40Kbps OOK
- Best in class cost performance
- Low power consumption of -0.5nA standby, -10mA RX and -18mA Tx at 10dBm
- Based on Silicon Lab's Si445 chipset
- Fast and effective plug and play RF comms
- Integrated battery voltage sensor
- No configuration necessary
Applications
RF Communications
Product Information
- :
- FSK, GFSK
- :
- 500Kbps
- :
- 868MHz
- :
- -102dBm
- :
- 1.8V
- :
- 3.6V
- :
- 13dBm
- :
- SPI, UART
- :
- -
- :
- Health Monitor, Home Automation, Keyless Entry, Sensor Network, Telemetry
- :
- ZETAPLUS Series
Technical Documents (1)
16 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £11.56 (£13.87) | ( ) |
10+ | £11.16 (£13.39) | ( ) |
50+ | £10.60 (£12.72) | ( ) |
100+ | £10.10 (£12.12) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.