You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

15L Recycled Professional Mop Bucket & Wringer, Yellow - 

102946 - YELLOW

102946 - YELLOW - 15L Recycled Professional Mop Bucket & Wringer, Yellow

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
102946 - YELLOW
Order Code:
SI20128
Product Range
Robert Scott - Mop Buckets
Also Known As:
GTIN UPC EAN: 8016728022974

Product Range Selector (Robert Scott - Mop Buckets)

See all from this product range

Product Overview

A sturdy eco bucket made from 97% recycled plastic with a high profile clip on wringer to reduce spillage. Designed for larger socket mops, the bucket is printed with ‘Caution wet floor’ on two sides and graduation marks. The recycled version is available in blue, green, red and yellow. All feature a colour code bucket with a black handle.
  • Eco bucket made from 97% recycled plastic
  • Matching colour coded bucket and wringer with black handle
  • Features graduation marks and printed
  • ‘Caution wet floor’ on two sides
  • Hardwearing and durable
  • Suitable for mops up to 300g
  • Made in Italy
  • Capacity: 15L

Product Information


:
15l

:
Plastic

:
Robert Scott - Mop Buckets

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 8016728022974

2 In stock Need more?

???PF_PDP_RSP_SUP???

£12.89 ( £15.47  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £12.89 (£15.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --